10 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0710ML

DigiKey Part Number
13-AC0201FR-0710MLTR-ND - Tape & Reel (TR)
13-AC0201FR-0710MLCT-ND - Cut Tape (CT)
13-AC0201FR-0710MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0710ML
Description
RES 10 MOHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
25€ 0,02360€ 0,59
50€ 0,01920€ 0,96
100€ 0,01580€ 1,58
250€ 0,01248€ 3,12
500€ 0,01058€ 5,29
1 000€ 0,00909€ 9,09
5 000€ 0,00674€ 33,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00571€ 57,10
20 000€ 0,00520€ 104,00
30 000€ 0,00495€ 148,50
50 000€ 0,00469€ 234,50
70 000€ 0,00453€ 317,10
100 000€ 0,00439€ 439,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760