Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar

AA1210JR-073R6L | |
|---|---|
DigiKey Part Number | AA1210JR-073R6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA1210JR-073R6L |
Description | RES SMD 3.6 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA1210JR-073R6L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-073R6L | YAGEO | 7 885 | YAG5461CT-ND | € 0,21000 | Similar |
| AC1210JR-073R6L | YAGEO | 0 | AC1210JR-073R6L-ND | € 0,03441 | Similar |
| RC1210FR-073R6L | YAGEO | 0 | RC1210FR-073R6L-ND | € 0,03164 | Similar |
| RC1210JR-073R6L | YAGEO | 0 | RC1210JR-073R6L-ND | € 0,03035 | Similar |
| RK73B2ERTTD3R6J | KOA Speer Electronics, Inc. | 0 | 2019-RK73B2ERTTD3R6JCT-ND | € 0,05399 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03588 | € 179,40 |
| Unit Price without VAT: | € 0,03588 |
|---|---|
| Unit Price with VAT: | € 0,04377 |





