
AA0603FR-071K1L | |
|---|---|
DigiKey Part Number | 13-AA0603FR-071K1LTR-ND - Tape & Reel (TR) 13-AA0603FR-071K1LCT-ND - Cut Tape (CT) 13-AA0603FR-071K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0603FR-071K1L |
Description | RES SMD 1.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603FR-071K1L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04900 | € 0,49 |
| 25 | € 0,03800 | € 0,95 |
| 50 | € 0,03140 | € 1,57 |
| 100 | € 0,02640 | € 2,64 |
| 250 | € 0,02144 | € 5,36 |
| 500 | € 0,01858 | € 9,29 |
| 1 000 | € 0,01630 | € 16,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01197 | € 59,85 |
| 10 000 | € 0,01099 | € 109,90 |
| 15 000 | € 0,01050 | € 157,50 |
| 25 000 | € 0,00998 | € 249,50 |
| 35 000 | € 0,00968 | € 338,80 |
| 50 000 | € 0,00940 | € 470,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

