Direct
Upgrade

9T06031A7871FBHFT | |
|---|---|
DigiKey Part Number | 9T06031A7871FBHFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9T06031A7871FBHFT |
Description | RES SMD 7.87K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9T06031A7871FBHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603FRE077K87L | YAGEO | 5 297 | 13-RT0603FRE077K87LCT-ND | € 0,08000 | Direct |
| TNPW06037K87BETA | Vishay Dale | 0 | TNPW06037K87BETA-ND | € 0,23792 | Upgrade |



