620 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KS34

DigiKey Part Number
13-621KS34-ND
Manufacturer
Manufacturer Product Number
621KS34
Description
VARISTOR 620V 40KA SQUARE 34MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
620 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
YAGEO
Current - Surge
40 kA
Series
Energy
780J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3600 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Square 34mm, Tabs
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,06000€ 5,06
10€ 3,86600€ 38,66
32€ 3,50188€ 112,06
128€ 3,19719€ 409,24
256€ 3,08391€ 789,48
512€ 2,99068€ 1 531,23
1 024€ 2,91397€ 2 983,91
2 528€ 2,83398€ 7 164,30
Manufacturers Standard Package
Unit Price without VAT:€ 5,06000
Unit Price with VAT:€ 6,17320