5.0SMDJ85CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2 962
Unit Price: € 0,53000
Datasheet
137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ85CA/TR7

DigiKey Part Number
13-5.0SMDJ85CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ85CA/TR7
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
36.5A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
85V
Supplier Device Package
Voltage - Breakdown (Min)
94.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ85CA/TR13YAGEO2 96213-5.0SMDJ85CA/TR13CT-ND€ 0,53000Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,23774€ 1 188,70
Unit Price without VAT:€ 0,23774
Unit Price with VAT:€ 0,29004