Direct



5.0SMDJ200A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ200A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ200A/TR13 |
Description | TVS DIODE 200VWM 324VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 200V | Supplier Device Package |
Voltage - Breakdown (Min) 224V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 324V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ200A/TR7 | YAGEO | 428 | 13-5.0SMDJ200A/TR7CT-ND | € 1,10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,26800 | € 8 040,00 |
| Unit Price without VAT: | € 0,26800 |
|---|---|
| Unit Price with VAT: | € 0,32696 |


