Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2RP150L-8/TR | |
|---|---|
DigiKey Part Number | 13-2RP150L-8/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RP150L-8/TR |
Description | GDT 150V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 150 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RP150L-8/B | YAGEO | 0 | 13-2RP150L-8/B-ND | € 0,34348 | Parametric Equivalent |
| 2R150TD-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 6 400 | 5789-2R150TD-8TR-ND | € 1,46000 | Parametric Equivalent |
| B88069X2840S102 | TDK | 1 510 | 495-5863-ND | € 2,27000 | Parametric Equivalent |
| GTCA28-151M-R20 | Littelfuse Inc. | 333 | GTCA28-151M-R20-ND | € 2,91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,34348 | € 1 717,40 |
| Unit Price without VAT: | € 0,34348 |
|---|---|
| Unit Price with VAT: | € 0,41905 |





