
2RH3500M-8 | |
|---|---|
DigiKey Part Number | 13-2RH3500M-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RH3500M-8 |
Description | GDT 3.5KV 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3.5 kV 2500A (2.5kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 3.5 kV | Package / Case Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,44664 | € 223,32 |
| Unit Price without VAT: | € 0,44664 |
|---|---|
| Unit Price with VAT: | € 0,54490 |

