Direct

1.5KE120CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE120CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE120CA/TR13 |
Description | TVS DIODE 102VWM 165VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 165V |
Mfr | Current - Peak Pulse (10/1000µs) 9.2A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 102V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 114V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE120CA/B | YAGEO | 1 964 | 13-1.5KE120CA/BCT-ND | € 0,23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,09347 | € 1 121,64 |
| Unit Price without VAT: | € 0,09347 |
|---|---|
| Unit Price with VAT: | € 0,11403 |


