RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C Radial
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32208537

DigiKey Part Number
1759-32208537-ND
Manufacturer
Manufacturer Product Number
32208537
Description
SENSOR RTD RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 150°C
Manufacturer
Yageo Nexensos
Termination
PC Pins
Series
Temperature Coefficient
3850ppm/°C
Packaging
Bulk
Current
300 µA
Part Status
Active
Mounting Type
Through Hole
Resistance @ 0°C
1 kOhms
Package / Case
Radial
RTD Material
Platinum (Pt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,89000€ 3,89
5€ 3,48600€ 17,43
10€ 3,33800€ 33,38
25€ 3,15840€ 78,96
50€ 3,03640€ 151,82
100€ 2,92440€ 292,44
500€ 2,69920€ 1 349,60
1 000€ 2,61531€ 2 615,31
Manufacturers Standard Package
Unit Price without VAT:€ 3,89000
Unit Price with VAT:€ 4,74580