RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32206457

DigiKey Part Number
1759-32206457-ND
Manufacturer
Manufacturer Product Number
32206457
Description
SENSOR RTD RADIAL
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-100°C ~ 350°C
Manufacturer
Yageo Nexensos
Termination
PC Pins
Packaging
Bulk
Temperature Coefficient
3850ppm/°C
Part Status
Discontinued at DigiKey
Current
1 mA
Resistance @ 0°C
100 Ohms
Mounting Type
Through Hole
RTD Material
Platinum (Pt)
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 21,37880€ 534,47
Manufacturers Standard Package
Unit Price without VAT:€ 21,37880
Unit Price with VAT:€ 26,08214