
VEL24US120-UK-JA | |
|---|---|
DigiKey Part Number | 1470-3163-ND |
Manufacturer | |
Manufacturer Product Number | VEL24US120-UK-JA |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer XP Power | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Region Utilized United Kingdom | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector BS 1363 |
Input Type Fixed Blade | Size / Dimension 3.54" L x 1.95" W x 1.97" H (90.0mm x 49.5mm x 50.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 2A | Weight 0.188 lb (85.28 g) |
Power (Watts) 24 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 13,36884 | € 40 106,52 |
| Unit Price without VAT: | € 13,36884 |
|---|---|
| Unit Price with VAT: | € 16,30998 |

