Similar
Similar

VEL18US240-EU-JA | |
|---|---|
DigiKey Part Number | 1470-3151-ND |
Manufacturer | |
Manufacturer Product Number | VEL18US240-EU-JA |
Description | AC/DC WALL MOUNT ADAPTER 24V 18W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer XP Power | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 3.54" L x 1.34" W x 2.26" H (90.0mm x 34.0mm x 57.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 24V | Standard Number 62368-1 |
Current - Output (Max) 750mA | Weight 0.188 lb (85.28 g) |
Power (Watts) 18 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSM18E24-P1J | FORTEC Power GmbH | 108 | 5896-GSM18E24-P1J-ND | € 12,49000 | Similar |
| GST18E24-P1J | FORTEC Power GmbH | 99 | 5896-GST18E24-P1J-ND | € 10,88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 024 | € 10,99635 | € 33 252,96 |
| Unit Price without VAT: | € 10,99635 |
|---|---|
| Unit Price with VAT: | € 13,41555 |



