SVR10S6V5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


XP Power
In Stock: 30
Unit Price: € 8,23000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 1A 10V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVR10S6V5

DigiKey Part Number
1470-SVR10S6V5-ND
Manufacturer
Manufacturer Product Number
SVR10S6V5
Description
DC DC CONVERTER 6.5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 1A 10V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 8 Leads
Size / Dimension
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable