Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 1A 4.6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS1024S1V5-TR

DigiKey Part Number
STS1024S1V5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS1024S1V5-TR
Description
DC DC CONVERTER 1.5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 1A 4.6V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Last Time Buy
Efficiency
89%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Min)
4.6V
Size / Dimension
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 6,76552€ 3 382,76
Manufacturers Standard Package
Unit Price without VAT:€ 6,76552
Unit Price with VAT:€ 8,25393