
STS1024S15 | |
|---|---|
DigiKey Part Number | 1470-4719-ND |
Manufacturer | |
Manufacturer Product Number | STS1024S15 |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | STS1024S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,33000 | € 8,33 |
| 5 | € 8,08000 | € 40,40 |
| 10 | € 7,82800 | € 78,28 |
| 25 | € 7,50120 | € 187,53 |
| Unit Price without VAT: | € 8,33000 |
|---|---|
| Unit Price with VAT: | € 10,16260 |

