
QHL600300S48 | |
|---|---|
DigiKey Part Number | 1470-4593-ND |
Manufacturer | |
Manufacturer Product Number | QHL600300S48 |
Description | DC DC CONVERTER 48V 600W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 12.5A 180V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | QHL600300S48 Models |
Category | Power (Watts) 600 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Last Time Buy | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 180V | Package / Case Full Brick |
Voltage - Input (Max) 425V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Full Brick |
Current - Output (Max) 12.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 276,85000 | € 276,85 |
| Unit Price without VAT: | € 276,85000 |
|---|---|
| Unit Price with VAT: | € 337,75700 |

