
MCE40US03-P | |
|---|---|
DigiKey Part Number | 1470-MCE40US03-P-ND |
Manufacturer | |
Manufacturer Product Number | MCE40US03-P |
Description | AC/DC CONVERTER 3.3V 30W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 9.1A 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 9.1A | |
Power (Watts) | 30 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.35" L x 1.38" W x 1.09" H (85.0mm x 35.1mm x 27.7mm) | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,43000 | € 36,43 |
| 5 | € 35,34200 | € 176,71 |
| 10 | € 34,25200 | € 342,52 |
| 25 | € 32,79040 | € 819,76 |
| 100 | € 30,60880 | € 3 060,88 |
| Unit Price without VAT: | € 36,43000 |
|---|---|
| Unit Price with VAT: | € 44,44460 |

