Open Frame AC DC Converters 1 Output 5V 4A 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCE20US05-P

DigiKey Part Number
1470-MCE20US05-P-ND
Manufacturer
Manufacturer Product Number
MCE20US05-P
Description
AC/DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 4A 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
20 W
Applications
Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.50" L x 1.20" W x 0.90" H (63.5mm x 30.5mm x 22.9mm)
Approval Agency
CB, CE, TUV, UKCA, UL
Standard Number
60601-1
Line Regulation
±1%
Load Regulation
±2%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 20,02000€ 20,02
5€ 19,41800€ 97,09
10€ 18,81700€ 188,17
25€ 18,02080€ 450,52
100€ 16,81680€ 1 681,68
Unit Price without VAT:€ 20,02000
Unit Price with VAT:€ 24,42440