1A 2 ~ 28V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDU2430S1000-WD

DigiKey Part Number
1470-2159-ND
Manufacturer
Manufacturer Product Number
LDU2430S1000-WD
Description
LED DRIVER CC BUCK 2-28V 1000MA
Customer Reference
Detailed Description
1A 2 ~ 28V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
24 W
Manufacturer
XP Power
Dimming
Analog, PWM
Series
Features
Remote On/Off, SCP
Packaging
Box
Ratings
IP67
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C
DigiKey Programmable
Not Verified
Efficiency
95%
Type
Constant Current
Termination Style
Wire Leads
Topology
Buck
Size / Dimension
0.92" L x 0.55" W x 0.40" H (23.4mm x 14.0mm x 10.2mm)
Number of Outputs
1
Approval Agency
EN
Voltage - Input (Min)
7V
Mounting Type
Chassis Mount
Voltage - Input (Max)
30V
Weight
0.024 lb (10.89 g)
Voltage - Output
2 ~ 28V
Base Product Number
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.