Isolated Module DC DC Converter 3 Output 3.3V 12V -12V 5A, 420mA, 420mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTL3024T0312

DigiKey Part Number
JTL3024T0312-ND
Manufacturer
Manufacturer Product Number
JTL3024T0312
Description
DC DC CONVERTER 3.3V +/-12V 30W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 3 Output 3.3V 12V -12V 5A, 420mA, 420mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JTL3024T0312 Models
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
5A, 420mA, 420mA
Mfr
Power (Watts)
30 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 75°C
Number of Outputs
3
Efficiency
89%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
7-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 2
12V
Control Features
Enable, Active High
Voltage - Output 3
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10€ 69,95500€ 699,55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 69,95500
Unit Price with VAT:€ 85,34510