Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITQ2424SA-H

DigiKey Part Number
ITQ2424SA-H-ND
Manufacturer
Manufacturer Product Number
ITQ2424SA-H
Description
DC DC CONVERTER 24V 6W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 6 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
250mA
Base Product Number
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
20€ 23,00050€ 460,01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 23,00050
Unit Price with VAT:€ 28,06061