
IML0215S09 | |
|---|---|
DigiKey Part Number | 1470-3683-ND |
Manufacturer | |
Manufacturer Product Number | IML0215S09 |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IML0215S09 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.77" L x 0.39" W x 0.47" H (19.5mm x 9.8mm x 12.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 222mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,63000 | € 7,63 |
| 5 | € 7,40600 | € 37,03 |
| 10 | € 7,17000 | € 71,70 |
| 25 | € 6,86840 | € 171,71 |
| 100 | € 6,40670 | € 640,67 |
| Unit Price without VAT: | € 7,63000 |
|---|---|
| Unit Price with VAT: | € 9,30860 |

