
IML0215D03 | |
|---|---|
DigiKey Part Number | 1470-3686-ND |
Manufacturer | |
Manufacturer Product Number | IML0215D03 |
Description | DC DC CONVERTER +/-3.3V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 300mA, 300mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IML0215D03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.47" H (19.5mm x 9.8mm x 12.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,16000 | € 8,16 |
| 5 | € 7,91000 | € 39,55 |
| 10 | € 7,67000 | € 76,70 |
| 25 | € 7,34440 | € 183,61 |
| 100 | € 6,85590 | € 685,59 |
| Unit Price without VAT: | € 8,16000 |
|---|---|
| Unit Price with VAT: | € 9,95520 |

