
IMA0115S3V3 | |
|---|---|
DigiKey Part Number | 1470-3753-ND |
Manufacturer | |
Manufacturer Product Number | IMA0115S3V3 |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IMA0115S3V3 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 73% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.77" L x 0.36" W x 0.42" H (19.5mm x 9.2mm x 10.6mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 7,18700 | € 143,74 |
| Unit Price without VAT: | € 7,18700 |
|---|---|
| Unit Price with VAT: | € 8,76814 |

