Direct

IMA0115D09 | |
|---|---|
DigiKey Part Number | 1470-3760-ND |
Manufacturer | |
Manufacturer Product Number | IMA0115D09 |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 55.5mA, 55.5mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IMA0115D09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 55.5mA, 55.5mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.36" W x 0.42" H (19.5mm x 9.2mm x 10.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,79000 | € 7,79 |
| 5 | € 7,55000 | € 37,75 |
| 10 | € 7,32400 | € 73,24 |
| 25 | € 7,00800 | € 175,20 |
| 100 | € 6,54490 | € 654,49 |
| Unit Price without VAT: | € 7,79000 |
|---|---|
| Unit Price with VAT: | € 9,50380 |


