


GP60 | |
|---|---|
DigiKey Part Number | 1470-4023-ND |
Manufacturer | |
Manufacturer Product Number | GP60 |
Description | DC DC CONVERTER 6000V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 6000V 166µA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | GP60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 166µA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 315,21000 | € 315,21 |
| 5 | € 310,48600 | € 1 552,43 |
| 10 | € 305,75500 | € 3 057,55 |
| 25 | € 257,65440 | € 6 441,36 |
| 100 | € 249,42260 | € 24 942,26 |
| Unit Price without VAT: | € 315,21000 |
|---|---|
| Unit Price with VAT: | € 384,55620 |



