Enclosed AC DC Converters 1 Output 48V 105mA 85 ~ 528 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHL05US48

DigiKey Part Number
1470-EHL05US48-ND
Manufacturer
Manufacturer Product Number
EHL05US48
Description
AC/DC CONVERTER 48V 5W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 105mA 85 ~ 528 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 528 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
105mA
Power (Watts)
5 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.06" L x 1.07" W x 0.91" H (52.4mm x 27.2mm x 23.0mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
0.5%
Load Regulation
1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 19,89000€ 19,89
5€ 19,29400€ 96,47
10€ 18,70300€ 187,03
25€ 17,90200€ 447,55
100€ 16,71060€ 1 671,06
Unit Price without VAT:€ 19,89000
Unit Price with VAT:€ 24,26580