
AKM36US18C2 | |
|---|---|
DigiKey Part Number | 1470-4602-ND |
Manufacturer | |
Manufacturer Product Number | AKM36US18C2 |
Description | AC/DC DESKTOP ADAPTER 18V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AKM36US18C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 2A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.25" L x 1.96" W x 1.33" H (108.0mm x 50.0mm x 33.8mm) | |
Approval Agency | CB, CE, CSA, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Weight | 0.176 lb (80.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 035 | € 22,57696 | € 23 367,15 |
| Unit Price without VAT: | € 22,57696 |
|---|---|
| Unit Price with VAT: | € 27,54389 |

