
Category | Lens Style Rectangle with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 60mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 588nm |
Lens Color Colorless | Package / Case 1106 (2815 Metric) |
Lens Transparency Clear | Size / Dimension 2.80mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03187 | € 127,48 |
| 8 000 | € 0,03027 | € 242,16 |
| 12 000 | € 0,02876 | € 345,12 |
| 16 000 | € 0,02732 | € 437,12 |
| 20 000 | € 0,02596 | € 519,20 |
| Unit Price without VAT: | € 0,03187 |
|---|---|
| Unit Price with VAT: | € 0,03888 |

