
XL-2012SURSYGC | |
|---|---|
DigiKey Part Number | 5962-XL-2012SURSYGCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-2012SURSYGC |
Description | CHIP LED 0805 RED,YLW-GRN SMD |
Customer Reference | |
Detailed Description | Red, Yellow-Green 625nm Red, 570nm Yellow-Green LED Indication - Discrete 2.1V Red, 2.1V Yellow-Green 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.30mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Red, 2.1V Yellow-Green |
Series | Current - Test 20mA Red, 20mA Yellow-Green |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 620nm Red, 570nm Yellow-Green |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 4.20mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03984 | € 119,52 |
| 6 000 | € 0,03785 | € 227,10 |
| 9 000 | € 0,03595 | € 323,55 |
| 12 000 | € 0,03416 | € 409,92 |
| 15 000 | € 0,03245 | € 486,75 |
| Unit Price without VAT: | € 0,03984 |
|---|---|
| Unit Price with VAT: | € 0,04860 |

