
9776100960R | |
|---|---|
DigiKey Part Number | 732-13132-2-ND - Tape & Reel (TR) 732-13132-1-ND - Cut Tape (CT) 732-13132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9776100960R |
Description | ROUND SPACER STEEL 10MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9776100960R Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.165" (4.20mm) |
Series | Diameter - Outside 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.449" (11.40mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 1,08400 | € 10,84 |
| 25 | € 0,96560 | € 24,14 |
| 50 | € 0,84740 | € 42,37 |
| 100 | € 0,78790 | € 78,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,74960 | € 224,88 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,40300 |

