Round Spacer Unthreaded Polyamide 0.118" (3.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960030084

DigiKey Part Number
732-12663-ND
Manufacturer
Manufacturer Product Number
960030084
Description
ROUND SPACER POLYAMIDE 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Polyamide 0.118" (3.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
960030084 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.165" (4.20mm)
Series
Diameter - Outside
0.315" (8.00mm)
Packaging
Bag
Between Board Height
0.118" (3.00mm)
Part Status
Active
Length - Overall
0.118" (3.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,18600€ 1,86
50€ 0,17080€ 8,54
100€ 0,15300€ 15,30
250€ 0,13600€ 34,00
500€ 0,11898€ 59,49
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400