
890334025034 | |
|---|---|
DigiKey Part Number | 732-5854-ND |
Manufacturer | |
Manufacturer Product Number | 890334025034 |
Description | CAP FILM 0.33UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334025034 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890334025034CS | Würth Elektronik | 3 384 | 732-5754-ND | € 0,50000 | Parametric Equivalent |
| MKP334K310PCLF | NextGen Components | 500 000 | 3372-MKP334K310PCLF-ND | € 0,21061 | Parametric Equivalent |
| R463I333050N0K | KEMET | 460 | 399-12686-ND | € 0,80000 | Parametric Equivalent |
| R463I3330DQN0K | KEMET | 1 305 | 399-R463I3330DQN0KCT-ND | € 0,91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 50 | € 0,39780 | € 19,89 |
| 100 | € 0,35530 | € 35,53 |
| 250 | € 0,32720 | € 81,80 |
| 500 | € 0,28472 | € 142,36 |
| 1 000 | € 0,26262 | € 262,62 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

