Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



890324027025CS | |
|---|---|
DigiKey Part Number | 732-890324027025CS-ND |
Manufacturer | |
Manufacturer Product Number | 890324027025CS |
Description | CAP FILM 3.3UF 10% 275VAC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324027025CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.610" W (31.00mm x 15.50mm) |
Part Status Active | Height - Seated (Max) 1.161" (29.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890324027025 | Würth Elektronik | 0 | 732-5917-ND | € 3,41000 | Parametric Equivalent |
| 890334027025 | Würth Elektronik | 4 | 732-5867-ND | € 2,96000 | Parametric Equivalent |
| 890334027025CS | Würth Elektronik | 281 | 732-5767-ND | € 2,96000 | Parametric Equivalent |
| 335MKP275KH | CORNELL DUBILIER KNOWLES | 0 | 335MKP275KH-ND | € 1,52454 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,41000 | € 3,41 |
| 50 | € 2,84800 | € 142,40 |
| 100 | € 2,59900 | € 259,90 |
| 250 | € 2,22844 | € 557,11 |
| 500 | € 1,98112 | € 990,56 |
| 1 000 | € 1,92821 | € 1 928,21 |
| Unit Price without VAT: | € 3,41000 |
|---|---|
| Unit Price with VAT: | € 4,16020 |





