0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
@askLorandt explains: Design your EMC-Filter

890324025027CS

DigiKey Part Number
732-5802-ND
Manufacturer
Manufacturer Product Number
890324025027CS
Description
CAP FILM 0.22UF 10% 275VAC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324025027CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
X2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
890324025027Würth Elektronik364732-5902-ND€ 0,47000Parametric Equivalent
890334025027Würth Elektronik341732-5852-ND€ 0,43000Parametric Equivalent
890334025027CSWürth Elektronik11 677732-5752-ND€ 0,43000Parametric Equivalent
224MKP275KBCORNELL DUBILIER KNOWLES27 1151572-1368-ND€ 0,69000Parametric Equivalent
F861BG224K310AKEMET425399-17011-ND€ 0,78000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
50€ 0,36980€ 18,49
100€ 0,32980€ 32,98
250€ 0,30340€ 75,85
500€ 0,26346€ 131,73
1 000€ 0,24307€ 243,07
Unit Price without VAT:€ 0,47000
Unit Price with VAT:€ 0,57340