


890324025025CS | |
|---|---|
DigiKey Part Number | 732-5801-ND |
Manufacturer | |
Manufacturer Product Number | 890324025025CS |
Description | CAP FILM 0.18UF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324025025CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890324025025 | Würth Elektronik | 430 | 732-5901-ND | € 0,47000 | Parametric Equivalent |
| 890334025025 | Würth Elektronik | 73 | 732-5851-ND | € 0,43000 | Parametric Equivalent |
| 890334025025CS | Würth Elektronik | 1 407 | 732-5751-ND | € 0,43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 50 | € 0,36980 | € 18,49 |
| 100 | € 0,32980 | € 32,98 |
| 250 | € 0,30340 | € 75,85 |
| 500 | € 0,26346 | € 131,73 |
| 1 000 | € 0,24307 | € 243,07 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

