



885012209001 | |
|---|---|
DigiKey Part Number | 732-7704-2-ND - Tape & Reel (TR) 732-7704-1-ND - Cut Tape (CT) 732-7704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209001 |
Description | CAP CER 0.047UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209001 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,20700 | € 2,07 |
| 50 | € 0,15320 | € 7,66 |
| 100 | € 0,13640 | € 13,64 |
| 500 | € 0,10844 | € 54,22 |
| 1 000 | € 0,09978 | € 99,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08911 | € 267,33 |
| 6 000 | € 0,08389 | € 503,34 |
| 9 000 | € 0,08127 | € 731,43 |
| 15 000 | € 0,07838 | € 1 175,70 |
| 21 000 | € 0,07668 | € 1 610,28 |
| 30 000 | € 0,07505 | € 2 251,50 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

