



885012208055 | |
|---|---|
DigiKey Part Number | 732-8106-2-ND - Tape & Reel (TR) 732-8106-1-ND - Cut Tape (CT) 732-8106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208055 |
Description | CAP CER 0.033UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208055 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C333K3RACTU | KEMET | 6 315 | 399-15112-1-ND | € 0,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07700 | € 0,77 |
| 50 | € 0,05440 | € 2,72 |
| 100 | € 0,04750 | € 4,75 |
| 500 | € 0,03570 | € 17,85 |
| 1 000 | € 0,03206 | € 32,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02664 | € 106,56 |
| 8 000 | € 0,02463 | € 197,04 |
| 12 000 | € 0,02362 | € 283,44 |
| 20 000 | € 0,02251 | € 450,20 |
| 28 000 | € 0,02186 | € 612,08 |
| 40 000 | € 0,02123 | € 849,20 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

