



885012208051 | |
|---|---|
DigiKey Part Number | 732-12285-2-ND - Tape & Reel (TR) 732-12285-1-ND - Cut Tape (CT) 732-12285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208051 |
Description | CAP CER 6800PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208051 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07600 | € 0,76 |
| 50 | € 0,05400 | € 2,70 |
| 100 | € 0,04710 | € 4,71 |
| 500 | € 0,03540 | € 17,70 |
| 1 000 | € 0,03180 | € 31,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02643 | € 105,72 |
| 8 000 | € 0,02443 | € 195,44 |
| 12 000 | € 0,02343 | € 281,16 |
| 20 000 | € 0,02233 | € 446,60 |
| 28 000 | € 0,02168 | € 607,04 |
| 40 000 | € 0,02106 | € 842,40 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

