



885012208011 | |
|---|---|
DigiKey Part Number | 732-7683-2-ND - Tape & Reel (TR) 732-7683-1-ND - Cut Tape (CT) 732-7683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208011 |
Description | CAP CER 0.47UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208011 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10100 | € 1,01 |
| 50 | € 0,07220 | € 3,61 |
| 100 | € 0,06340 | € 6,34 |
| 500 | € 0,04840 | € 24,20 |
| 1 000 | € 0,04379 | € 43,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03810 | € 114,30 |
| 6 000 | € 0,03532 | € 211,92 |
| 9 000 | € 0,03392 | € 305,28 |
| 15 000 | € 0,03238 | € 485,70 |
| 21 000 | € 0,03148 | € 661,08 |
| 30 000 | € 0,03062 | € 918,60 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

