



885012207048 | |
|---|---|
DigiKey Part Number | 732-7661-2-ND - Tape & Reel (TR) 732-7661-1-ND - Cut Tape (CT) 732-7661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207048 |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207048 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C334K4RACTU | KEMET | 8 563 | 399-C0805C334K4RACTUCT-ND | € 0,16000 | Parametric Equivalent |
| EMK212B7334KGHT | Taiyo Yuden | 7 792 | 587-EMK212B7334KGHTCT-ND | € 0,17000 | Parametric Equivalent |
| MCASE21GSB7334KTNA01 | Taiyo Yuden | 4 958 | 587-MCASE21GSB7334KTNA01CT-ND | € 0,17000 | Parametric Equivalent |
| VJ0805Y334KXJTW1BC | Vishay Vitramon | 1 713 | 720-VJ0805Y334KXJTW1BCCT-ND | € 0,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06900 | € 0,69 |
| 50 | € 0,04820 | € 2,41 |
| 100 | € 0,04180 | € 4,18 |
| 500 | € 0,03122 | € 15,61 |
| 1 000 | € 0,02797 | € 27,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02397 | € 71,91 |
| 6 000 | € 0,02202 | € 132,12 |
| 9 000 | € 0,02104 | € 189,36 |
| 15 000 | € 0,01996 | € 299,40 |
| 21 000 | € 0,01932 | € 405,72 |
| 30 000 | € 0,01871 | € 561,30 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

