



885012207004 | |
|---|---|
DigiKey Part Number | 732-8014-2-ND - Tape & Reel (TR) 732-8014-1-ND - Cut Tape (CT) 732-8014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207004 |
Description | CAP CER 100PF 10V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207004 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C101K8RACAUTO | KEMET | 2 343 | 399-C0805C101K8RACAUTOCT-ND | € 0,23000 | Parametric Equivalent |
| C0805C101K8RACTU | KEMET | 24 345 | 399-15004-1-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,03300 | € 1,65 |
| 100 | € 0,02840 | € 2,84 |
| 500 | € 0,02078 | € 10,39 |
| 1 000 | € 0,01846 | € 18,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01498 | € 59,92 |
| 8 000 | € 0,01369 | € 109,52 |
| 12 000 | € 0,01304 | € 156,48 |
| 20 000 | € 0,01233 | € 246,60 |
| 28 000 | € 0,01191 | € 333,48 |
| 40 000 | € 0,01151 | € 460,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

