



885012107003 | |
|---|---|
DigiKey Part Number | 732-7614-2-ND - Tape & Reel (TR) 732-7614-1-ND - Cut Tape (CT) 732-7614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107003 |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107003 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10600 | € 1,06 |
| 50 | € 0,07580 | € 3,79 |
| 100 | € 0,06650 | € 6,65 |
| 500 | € 0,05090 | € 25,45 |
| 1 000 | € 0,04609 | € 46,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04017 | € 120,51 |
| 6 000 | € 0,03728 | € 223,68 |
| 9 000 | € 0,03583 | € 322,47 |
| 15 000 | € 0,03423 | € 513,45 |
| 21 000 | € 0,03329 | € 699,09 |
| 30 000 | € 0,03239 | € 971,70 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

