Parametric Equivalent




885012009018 | |
|---|---|
DigiKey Part Number | 732-12269-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 885012009018 |
Description | CAP CER 1500PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012009018 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210N152J500CT | Walsin Technology Corporation | 0 | 1292-1210N152J500CTTR-ND | € 0,06235 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11909 | € 357,27 |
| Unit Price without VAT: | € 0,11909 |
|---|---|
| Unit Price with VAT: | € 0,14529 |



