



885012005025 | |
|---|---|
DigiKey Part Number | 732-7441-2-ND - Tape & Reel (TR) 732-7441-1-ND - Cut Tape (CT) 732-7441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005025 |
Description | CAP CER 10PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005025 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01900 | € 0,19 |
| 50 | € 0,01220 | € 0,61 |
| 100 | € 0,01040 | € 1,04 |
| 500 | € 0,00722 | € 3,61 |
| 1 000 | € 0,00627 | € 6,27 |
| 2 500 | € 0,00526 | € 13,15 |
| 5 000 | € 0,00467 | € 23,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00510 | € 51,00 |
| 20 000 | € 0,00462 | € 92,40 |
| 30 000 | € 0,00439 | € 131,70 |
| 50 000 | € 0,00412 | € 206,00 |
| 70 000 | € 0,00397 | € 277,90 |
| 100 000 | € 0,00382 | € 382,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

