



885012005017 | |
|---|---|
DigiKey Part Number | 732-12247-2-ND - Tape & Reel (TR) 732-12247-1-ND - Cut Tape (CT) 732-12247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005017 |
Description | CAP CER 470PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005017 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02100 | € 0,21 |
| 50 | € 0,01420 | € 0,71 |
| 100 | € 0,01210 | € 1,21 |
| 500 | € 0,00846 | € 4,23 |
| 1 000 | € 0,00738 | € 7,38 |
| 2 500 | € 0,00622 | € 15,55 |
| 5 000 | € 0,00554 | € 27,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00497 | € 49,70 |
| 20 000 | € 0,00451 | € 90,20 |
| 30 000 | € 0,00427 | € 128,10 |
| 50 000 | € 0,00402 | € 201,00 |
| 70 000 | € 0,00387 | € 270,90 |
| 100 000 | € 0,00372 | € 372,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


