
875585753005 | |
|---|---|
DigiKey Part Number | 732-875585753005TR-ND - Tape & Reel (TR) 732-875585753005CT-ND - Cut Tape (CT) 732-875585753005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875585753005 |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 875585753005 Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,14000 | € 3,14 |
| 50 | € 2,53280 | € 126,64 |
| 125 | € 2,09928 | € 262,41 |
| 250 | € 1,78480 | € 446,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,50338 | € 751,69 |
| Unit Price without VAT: | € 3,14000 |
|---|---|
| Unit Price with VAT: | € 3,83080 |

