
875105142002 | |
|---|---|
DigiKey Part Number | 732-6391-2-ND - Tape & Reel (TR) 732-6391-1-ND - Cut Tape (CT) 732-6391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875105142002 |
Description | CAP ALUM POLY 56UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875105142002 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 98.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.97 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 50 | € 0,35520 | € 17,76 |
| 100 | € 0,31020 | € 31,02 |
| 250 | € 0,27536 | € 68,84 |
| 500 | € 0,24052 | € 120,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22947 | € 229,47 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

